Part Details for LTC2420CS8#PBF by Linear Technology
Overview of LTC2420CS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2420CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC ADC 20BIT MICRPWR W/OSC 8SOIC | 5090 |
|
RFQ |
Part Details for LTC2420CS8#PBF
LTC2420CS8#PBF CAD Models
LTC2420CS8#PBF Part Data Attributes
|
LTC2420CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2420CS8#PBF
Linear Technology
LTC2420 - 20-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 6.1875 V | |
Analog Input Voltage-Min | -0.0125 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.1375% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC2420CS8#PBF
This table gives cross-reference parts and alternative options found for LTC2420CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2420CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2420CS8#TR | LTC2420 - 20-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2420CS8#PBF vs LTC2420CS8#TR |
LTC2420CS8#TRPBF | 20-Bit µPower No Latency ∆Σ™ ADC in SO-8 | Analog Devices Inc | LTC2420CS8#PBF vs LTC2420CS8#TRPBF |
LTC2420IS8 | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC2420CS8#PBF vs LTC2420IS8 |
LTC2420IS8#PBF | LTC2420 - 20-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2420CS8#PBF vs LTC2420IS8#PBF |
LTC2420IS8#TR | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC2420CS8#PBF vs LTC2420IS8#TR |
LTC2420IS8#PBF | 20-Bit µPower No Latency ∆Σ™ ADC in SO-8 | Analog Devices Inc | LTC2420CS8#PBF vs LTC2420IS8#PBF |
LTC2420CS8#TRPBF | LTC2420 - 20-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2420CS8#PBF vs LTC2420CS8#TRPBF |
LTC2420CS8#TR | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC2420CS8#PBF vs LTC2420CS8#TR |
LTC2420IS8#TRPBF | 20-Bit µPower No Latency ∆Σ™ ADC in SO-8 | Analog Devices Inc | LTC2420CS8#PBF vs LTC2420IS8#TRPBF |
LTC2420IS8#TRPBF | LTC2420 - 20-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2420CS8#PBF vs LTC2420IS8#TRPBF |