-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-Bit Data Acquisition System Analog-to-Digital Converter 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS1250U-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 16SOIC Min Qty: 80 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$18.4976 | Buy Now |
DISTI #
595-ADS1250U
|
Mouser Electronics | Analog to Digital Converters - ADC SpeedPlus 20-Bit Data Acq System RoHS: Compliant | 47 |
|
$17.5700 / $23.4800 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | Analog Digital Converter, Single, 20 Bit, 16 Pin, SOP | 30 |
|
$20.1555 / $22.3950 | Buy Now |
|
Rochester Electronics | ADS1250 20-Bit Data Acquisition System Analog-to-Digital Converter RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$14.9400 / $17.5700 | Buy Now |
|
Ameya Holding Limited | ADS1250U , 20 位-Bit ADC, 差分输入, 串行接口, 16针 SOIC封装 | 3924 |
|
RFQ | |
|
Chip1Cloud | IC 20-BIT 25KHZ A/D 16-SOIC | 3970 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1250U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1250U
Texas Instruments
20-Bit Data Acquisition System Analog-to-Digital Converter 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 4.196 V | |
Analog Input Voltage-Min | -4.096 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.002% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.025 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADS1250U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1250U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1250U/1K | 20-Bit Data Acquisition System Analog-to-Digital Converter 16-SOIC | Texas Instruments | ADS1250U vs ADS1250U/1K |
ADS1250U/1KG4 | 20-Bit Data Acquisition System Analog-to-Digital Converter 16-SOIC | Texas Instruments | ADS1250U vs ADS1250U/1KG4 |