Part Details for LTC2420CS8#TR by Analog Devices Inc
Overview of LTC2420CS8#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for LTC2420CS8#TR
LTC2420CS8#TR CAD Models
LTC2420CS8#TR Part Data Attributes:
|
LTC2420CS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2420CS8#TR
Analog Devices Inc
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 6.1875 V | |
Analog Input Voltage-Min | -0.0125 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.1375% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC2420CS8#TR
This table gives cross-reference parts and alternative options found for LTC2420CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2420CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2420CS8#TRPBF | LTC2420 - 20-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2420CS8#TR vs LTC2420CS8#TRPBF |
LTC2420IS8#TR | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC2420CS8#TR vs LTC2420IS8#TR |
LTC2420CS8#PBF | LTC2420 - 20-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2420CS8#TR vs LTC2420CS8#PBF |
LTC2420CS8#TRPBF | 20-Bit µPower No Latency ∆Σ™ ADC in SO-8 | Analog Devices Inc | LTC2420CS8#TR vs LTC2420CS8#TRPBF |
LTC2420IS8#PBF | LTC2420 - 20-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2420CS8#TR vs LTC2420IS8#PBF |
LTC2420IS8#TRPBF | LTC2420 - 20-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2420CS8#TR vs LTC2420IS8#TRPBF |
LTC2420CS8#TR | LTC2420 - 20-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2420CS8#TR vs LTC2420CS8#TR |
LTC2420IS8#TR | LTC2420 - 20-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2420CS8#TR vs LTC2420IS8#TR |
LTC2420IS8 | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC2420CS8#TR vs LTC2420IS8 |
LTC2420IS8#TRPBF | 20-Bit µPower No Latency ∆Σ™ ADC in SO-8 | Analog Devices Inc | LTC2420CS8#TR vs LTC2420IS8#TRPBF |