Part Details for ADS1250U/1K by Texas Instruments
Overview of ADS1250U/1K by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADS1250U/1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS1250U/1K-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 16SOIC Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$13.5400 | Buy Now |
Part Details for ADS1250U/1K
ADS1250U/1K CAD Models
ADS1250U/1K Part Data Attributes
|
ADS1250U/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1250U/1K
Texas Instruments
20-Bit Data Acquisition System Analog-to-Digital Converter 16-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4.196 V | |
Analog Input Voltage-Min | -4.096 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.002% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.025 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADS1250U/1K
This table gives cross-reference parts and alternative options found for ADS1250U/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1250U/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1250U/1KG4 | 20-Bit Data Acquisition System Analog-to-Digital Converter 16-SOIC | Texas Instruments | ADS1250U/1K vs ADS1250U/1KG4 |
ADS1250U | 20-Bit Data Acquisition System Analog-to-Digital Converter 16-SOIC -40 to 85 | Texas Instruments | ADS1250U/1K vs ADS1250U |
ADS1250UG4 | 20-Bit Data Acquisition System Analog-to-Digital Converter 16-SOIC -40 to 85 | Texas Instruments | ADS1250U/1K vs ADS1250UG4 |