Part Details for LTC2420CS8#TRPBF by Analog Devices Inc
Overview of LTC2420CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for LTC2420CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2420CS8#TRPBFCT-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$6.8518 / $11.2400 | Buy Now |
DISTI #
584-LTC2420CS8#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 20-Bit Power No Latency ?? ADC in SO-8 RoHS: Compliant | 0 |
|
$6.8500 | Order Now |
|
Analog Devices Inc | 20-B µPwr No Lat Delta-Sigma A Min Qty: 2500 Package Multiple: 2500 | 500 |
|
$6.8518 / $11.2400 | Buy Now |
|
Ameya Holding Limited | IC ADC 20BIT MICRPWR W/OSC 8SOIC | 500 |
|
RFQ | |
DISTI #
LTC2420CS8TRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.8400 / $7.1100 | Buy Now |
Part Details for LTC2420CS8#TRPBF
LTC2420CS8#TRPBF CAD Models
LTC2420CS8#TRPBF Part Data Attributes:
|
LTC2420CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2420CS8#TRPBF
Analog Devices Inc
20-Bit µPower No Latency ∆Σ™ ADC in SO-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 6.1875 V | |
Analog Input Voltage-Min | -0.0125 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.1375% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC2420CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2420CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2420CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2420CS8#TRPBF | LTC2420 - 20-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2420CS8#TRPBF vs LTC2420CS8#TRPBF |
LTC2420CS8#TR | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC2420CS8#TRPBF vs LTC2420CS8#TR |
LTC2420IS8#TR | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC2420CS8#TRPBF vs LTC2420IS8#TR |
LTC2420CS8#PBF | LTC2420 - 20-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2420CS8#TRPBF vs LTC2420CS8#PBF |
LTC2420IS8#PBF | LTC2420 - 20-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2420CS8#TRPBF vs LTC2420IS8#PBF |
LTC2420IS8#TRPBF | LTC2420 - 20-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2420CS8#TRPBF vs LTC2420IS8#TRPBF |
LTC2420CS8#TR | LTC2420 - 20-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2420CS8#TRPBF vs LTC2420CS8#TR |
LTC2420IS8#TR | LTC2420 - 20-Bit µPower No Latency Delta-Sigma ADC in SO-8; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2420CS8#TRPBF vs LTC2420IS8#TR |
LTC2420IS8 | ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC2420CS8#TRPBF vs LTC2420IS8 |
LTC2420IS8#TRPBF | 20-Bit µPower No Latency ∆Σ™ ADC in SO-8 | Analog Devices Inc | LTC2420CS8#TRPBF vs LTC2420IS8#TRPBF |