Part Details for LTC1385IN#PBF by Analog Devices Inc
Overview of LTC1385IN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1385IN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1385IN#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 18DIP Min Qty: 80 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.4827 | Buy Now |
DISTI #
584-LTC1385IN#PBF
|
Mouser Electronics | RS-232 Interface IC 3.3V Low Power EIA/TIA-562 Transceiver RoHS: Compliant | 0 |
|
$8.8900 / $9.4800 | Order Now |
|
Analog Devices Inc | 3.3V L Pwr EIA/TIA-562 Tran Min Qty: 1 Package Multiple: 20 | 0 |
|
$5.7600 / $7.3800 | Buy Now |
DISTI #
LTC1385IN#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 80 | 0 |
|
$7.4400 / $8.6400 | Buy Now |
Part Details for LTC1385IN#PBF
LTC1385IN#PBF CAD Models
LTC1385IN#PBF Part Data Attributes:
|
LTC1385IN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1385IN#PBF
Analog Devices Inc
3.3V Low Power EIA/TIA-562 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1510 (N18) | |
Reach Compliance Code | compliant | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-562; TIA-562 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 800 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 7.62 mm |
Alternate Parts for LTC1385IN#PBF
This table gives cross-reference parts and alternative options found for LTC1385IN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1385IN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1385IN#PBF | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: PDIP; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LTC1385IN#PBF vs LTC1385IN#PBF |
LTC1385IN | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: PDIP; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LTC1385IN#PBF vs LTC1385IN |
LTC1385IN | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18 | Analog Devices Inc | LTC1385IN#PBF vs LTC1385IN |
LTC1385CN#PBF | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: PDIP; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LTC1385IN#PBF vs LTC1385CN#PBF |
LTC1385CN#PBF | 3.3V Low Power EIA/TIA-562 Transceiver | Analog Devices Inc | LTC1385IN#PBF vs LTC1385CN#PBF |