Filter Your Search
1 - 2 of 2 results
|
LTC1385IN#PBF
Linear Technology
|
$4.3861 | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | NO | 40 µA | EIA-562; TIA-562 | 2 | 7.4 V | 1.6 mA | 800 ns | 1 mA | NO | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | N | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC1385IN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | NO | EIA-562; TIA-562 | 2 | 800 ns | NO | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-18 | 18 | 05-08-1510 (N18) | compliant |