LTC1385IN#PBF vs LTC1386IS feature comparison

LTC1385IN#PBF Analog Devices Inc

Buy Now Datasheet

LTC1386IS Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 0.300 INCH, PLASTIC, DIP-18 0.150 INCH, PLASTIC, SO-16
Pin Count 18
Manufacturer Package Code 05-08-1510 (N18)
Reach Compliance Code compliant not_compliant
Additional Feature 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP EXTERNAL CHARGE PUMP
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-562; TIA-562 EIA-562; TIA-562
JESD-30 Code R-PDIP-T18 R-PDSO-G16
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 18 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 800 ns 800 ns
Receiver Number of Bits 2 2
Seated Height-Max 3.937 mm 1.752 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Transmit Delay-Max 3500 ns 3500 ns
Width 7.62 mm 3.899 mm
Base Number Matches 1 4
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 9.906 mm

Compare LTC1385IN#PBF with alternatives

Compare LTC1386IS with alternatives