There are no models available for this part yet.
Overview of LT6660HCDC-2.5#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6660HCDC-10#TRPBF | Analog Devices | Tiny uP Prec Series Refs in 2 | |
LT6660HCDC-3.3#TRPBF | Analog Devices | Tiny uP Prec Series Refs in 2 | |
LT6660HCDC-3#TRPBF | Analog Devices | Tiny uP Prec Series Refs in 2 |
Price & Stock for LT6660HCDC-2.5#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LT6660HCDC-2.5#TRPBF-ND
|
DigiKey | IC VREF SERIES 0.2% 3DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9625 / $2.0147 | Buy Now | |
DISTI #
584-6660HCDC-2.5TPF
|
Mouser Electronics | Voltage References Tiny uP Prec Series Refs in 2 x 2 DFN RoHS: Compliant | 0 |
|
$2.0100 | Order Now | |
Analog Devices Inc | Tiny uP Prec Series Refs in 2 Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$1.5700 / $2.2300 | Buy Now | ||
DISTI #
LT6660HCD2.5TRP
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.0300 / $2.1100 | Buy Now |
CAD Models for LT6660HCDC-2.5#TRPBF by Analog Devices Inc
Part Data Attributes for LT6660HCDC-2.5#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Pin Count
|
3
|
Manufacturer Package Code
|
05-08-1717
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
S-PSSO-N3
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
2.505 V
|
Output Voltage-Min
|
2.495 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSON
|
Package Equivalence Code
|
SILCC3,.08,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
20 V
|
Supply Voltage-Min (Vsup)
|
3.4 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
20 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trim/Adjustable Output
|
NO
|
Width
|
2 mm
|
Alternate Parts for LT6660HCDC-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LT6660HCDC-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6660HCDC-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6660HCDC-2.5#TRPBF | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT6660HCDC-2.5#TRPBF vs LT6660HCDC-2.5#TRPBF |
LT6660HCDC-2.5#PBF | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT6660HCDC-2.5#TRPBF vs LT6660HCDC-2.5#PBF |
LT6660HCDC-2.5#TR | Three Terminal Voltage Reference, 1 Output, 2.5V, PSSO3 | Analog Devices Inc | LT6660HCDC-2.5#TRPBF vs LT6660HCDC-2.5#TR |
LT6660HCDC-2.5#TRM | Three Terminal Voltage Reference, 1 Output, 2.5V, PSSO3 | Analog Devices Inc | LT6660HCDC-2.5#TRPBF vs LT6660HCDC-2.5#TRM |
LT6660HCDC-2.5#TR | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT6660HCDC-2.5#TRPBF vs LT6660HCDC-2.5#TR |
Related Parts for LT6660HCDC-2.5#TRPBF
-
MAX6070BAUT25+TVoltage References
-
ADUM2402BRWZ-RLOther Analog ICs
-
MIC6211-YM5-TROperational Amplifiers
-
AD7691BRMZAnalog to Digital Converters
-
LTC3642IMS8E-3.3#PBFSwitching Regulator or Controllers
-
DS2480B+T&RLine Driver or Receivers
-
MAX4052CEE+TMultiplexers or Switches
-
CL10A226MP8NUNEFixed Capacitors
-
LCMXO2-1200HC-4TG100CField Programmable Gate Arrays