LT6660HCDC-2.5#TRPBF vs LT6654AHS6-2.048#TRPBF feature comparison

LT6660HCDC-2.5#TRPBF Analog Devices Inc

Buy Now Datasheet

LT6654AHS6-2.048#TRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Pin Count 3 6
Manufacturer Package Code 05-08-1717 05-08-1636
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Analog Devices
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code S-PSSO-N3 R-PDSO-G6
JESD-609 Code e3 e3
Length 2 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 2.505 V 2.0524 V
Output Voltage-Min 2.495 V 2.0436 V
Output Voltage-Nom 2.5 V 2.048 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSON VSSOP
Package Equivalence Code SILCC3,.08,20 TSOP6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 1 mm
Supply Voltage-Max (Vsup) 20 V 36 V
Supply Voltage-Min (Vsup) 3.4 V 2.548 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 20 ppm/°C 10 ppm/°C
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trim/Adjustable Output NO NO
Width 2 mm 1.625 mm
Base Number Matches 1 1
Package Description TSOT-23, 6 PIN
Voltage Tolerance-Max 0.215%

Compare LT6660HCDC-2.5#TRPBF with alternatives

Compare LT6654AHS6-2.048#TRPBF with alternatives