Part Details for MAX6061BEUR+T by Maxim Integrated Products
Overview of MAX6061BEUR+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6061BEUR+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5177
|
Newark | Voltage Ref, Series, 1.248V, Sot23-3, Voltage Reference Type:Series - Fixed, Product Range:Max6061 Series, Initial Accuracy:0.6%, Temperature Coefficient:± 6Ppm/°C, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6061BEUR+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1250 |
|
$2.7100 / $6.0300 | Buy Now |
DISTI #
MAX6061BEUR+TCT-ND
|
DigiKey | IC VREF SERIES 0.48% SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2498 In Stock |
|
$2.4985 / $4.9800 | Buy Now |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 1.248V, BICMOS, PDSO3 | 1245 |
|
$1.5400 / $4.2000 | Buy Now |
Part Details for MAX6061BEUR+T
MAX6061BEUR+T CAD Models
MAX6061BEUR+T Part Data Attributes
|
MAX6061BEUR+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6061BEUR+T
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 1.248V, BICMOS, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.254 V | |
Output Voltage-Min | 1.242 V | |
Output Voltage-Nom | 1.248 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
Alternate Parts for MAX6061BEUR+T
This table gives cross-reference parts and alternative options found for MAX6061BEUR+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6061BEUR+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6061BEUR+T | Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6061BEUR+T vs MAX6061BEUR+T |
MAX6061BEUR-T | Three Terminal Voltage Reference, 1 Output, 1.248V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6061BEUR+T vs MAX6061BEUR-T |
MAX6061BEUR+ | Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6061BEUR+T vs MAX6061BEUR+ |
MAX6061BEUR+ | Three Terminal Voltage Reference, 1 Output, 1.248V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6061BEUR+T vs MAX6061BEUR+ |