Part Details for LT6660HCDC-2.5#TRM by Analog Devices Inc
Overview of LT6660HCDC-2.5#TRM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Part Details for LT6660HCDC-2.5#TRM
LT6660HCDC-2.5#TRM CAD Models
LT6660HCDC-2.5#TRM Part Data Attributes
|
LT6660HCDC-2.5#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT6660HCDC-2.5#TRM
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 2.5V, PSSO3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PSSO-N3 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SILCC3,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Width | 2 mm |
Alternate Parts for LT6660HCDC-2.5#TRM
This table gives cross-reference parts and alternative options found for LT6660HCDC-2.5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT6660HCDC-2.5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT6660HCDC-2.5#PBF | Linear Technology | Check for Price | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | LT6660HCDC-2.5#TRM vs LT6660HCDC-2.5#PBF |
LT6660HCDC-2.5#TRMPBF | Analog Devices Inc | $2.7489 | Tiny Micropower Precision Series References in 2mm x 2mm DFN | LT6660HCDC-2.5#TRM vs LT6660HCDC-2.5#TRMPBF |
LT6660HCDC-2.5#TR | Linear Technology | Check for Price | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | LT6660HCDC-2.5#TRM vs LT6660HCDC-2.5#TR |
LT6660HCDC-2.5#TRPBF | Analog Devices Inc | Check for Price | Tiny Micropower Precision Series References in 2mm x 2mm DFN | LT6660HCDC-2.5#TRM vs LT6660HCDC-2.5#TRPBF |
LT6660HCDC-2.5#TRPBF | Linear Technology | Check for Price | LT6660 - Tiny Micropower Precision Series References in 2mm x 2mm DFN; Package: DFN; Pins: 3; Temperature Range: 0°C to 70°C | LT6660HCDC-2.5#TRM vs LT6660HCDC-2.5#TRPBF |