Part Details for LT1125CN8 by Linear Technology
Overview of LT1125CN8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for LT1125CN8
LT1125CN8 CAD Models
LT1125CN8 Part Data Attributes
|
LT1125CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1125CN8
Linear Technology
IC OP-AMP, 140 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, PDIP14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Common-mode Reject Ratio-Min | 106 dB | |
Common-mode Reject Ratio-Nom | 124 dB | |
Input Offset Voltage-Max | 140 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 2.7 V/us | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 12500 | |
Voltage Gain-Min | 1500000 |
Alternate Parts for LT1125CN8
This table gives cross-reference parts and alternative options found for LT1125CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1125CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT1125CN | Operational Amplifier, 4 Func, 140uV Offset-Max, PDIP14, PLASTIC, DIP-14 | Force Technologies Ltd | LT1125CN8 vs FT1125CN |
LT1125CN#TR | Operational Amplifier, 4 Func, 210uV Offset-Max, BIPolar, PDIP14 | Analog Devices Inc | LT1125CN8 vs LT1125CN#TR |
LT1125CN14 | IC QUAD OP-AMP, 140 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, PDIP14, Operational Amplifier | Linear Technology | LT1125CN8 vs LT1125CN14 |
LT1125CN | LT1125 - Quad Low Noise, High Speed Precision Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1125CN8 vs LT1125CN |
LT1125CJ14 | IC QUAD OP-AMP, 140 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, CDIP14, Operational Amplifier | Linear Technology | LT1125CN8 vs LT1125CJ14 |
LT1125CN#PBF | LT1125 - Quad Low Noise, High Speed Precision Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1125CN8 vs LT1125CN#PBF |
FT1125CJ | Operational Amplifier, 4 Func, 140uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Force Technologies Ltd | LT1125CN8 vs FT1125CJ |
LT1125CJ#TR | IC QUAD OP-AMP, 210 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, CDIP14, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | LT1125CN8 vs LT1125CJ#TR |
LT1125CJ8 | IC OP-AMP, 140 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, CDIP14, Operational Amplifier | Linear Technology | LT1125CN8 vs LT1125CJ8 |
LT1125CN#TR | IC QUAD OP-AMP, 210 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Operational Amplifier | Linear Technology | LT1125CN8 vs LT1125CN#TR |