Filter Your Search
1 - 1 of 1 results
|
LT1125CN8
Linear Technology
|
Check for Price | No | Obsolete | 140 µV | 4.5 V/us | 30 nA | 11 mA | 106 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 2.7 V/us | 22 V | INDUSTRIAL | 12500 | 1500000 | R-PDIP-T14 | Not Qualified | e0 | 124 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | LINEAR TECHNOLOGY CORP | DIP | 14 | compliant | EAR99 | 8542.33.00.01 |