LT1125CN8 vs FT1125CN feature comparison

LT1125CN8 Linear Technology

Buy Now Datasheet

FT1125CN Force Technologies Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP FORCE TECHNOLOGIES LTD
Part Package Code DIP DIP
Pin Count 14 14
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.03 µA 0.03 µA
Common-mode Reject Ratio-Min 106 dB
Common-mode Reject Ratio-Nom 124 dB 124 dB
Input Offset Voltage-Max 140 µV 140 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e0
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 2.7 V/us
Slew Rate-Nom 4.5 V/us 4.5 V/us
Supply Current-Max 11 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Unity Gain BW-Nom 12500 12500
Voltage Gain-Min 1500000
Base Number Matches 1 1
Package Description DIP,

Compare LT1125CN8 with alternatives

Compare FT1125CN with alternatives