There are no models available for this part yet.
Overview of LT1125CJ14 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
CAD Models for LT1125CJ14 by Linear Technology
Part Data Attributes for LT1125CJ14 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DIP
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.03 µA
|
Input Offset Voltage-Max
|
140 µV
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.43 mm
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
12500
|
Width
|
7.62 mm
|
Alternate Parts for LT1125CJ14
This table gives cross-reference parts and alternative options found for LT1125CJ14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1125CJ14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1125CN#PBF | Quad Low Noise, High Speed Precision Op Amps | Analog Devices Inc | LT1125CJ14 vs LT1125CN#PBF |
LT1125CN | Operational Amplifier, 4 Func, 210uV Offset-Max, BIPolar, PDIP14 | Analog Devices Inc | LT1125CJ14 vs LT1125CN |
LT1125CN#TR | IC QUAD OP-AMP, 210 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Operational Amplifier | Linear Technology | LT1125CJ14 vs LT1125CN#TR |
LT1125CJ#TR | IC QUAD OP-AMP, 210 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, CDIP14, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | LT1125CJ14 vs LT1125CJ#TR |
LT1125CN#PBF | LT1125 - Quad Low Noise, High Speed Precision Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1125CJ14 vs LT1125CN#PBF |
FT1125CN | Operational Amplifier, 4 Func, 140uV Offset-Max, PDIP14, PLASTIC, DIP-14 | Force Technologies Ltd | LT1125CJ14 vs FT1125CN |
LT1125CJ8 | IC OP-AMP, 140 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, CDIP14, Operational Amplifier | Linear Technology | LT1125CJ14 vs LT1125CJ8 |
FT1125CJ | Operational Amplifier, 4 Func, 140uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Force Technologies Ltd | LT1125CJ14 vs FT1125CJ |