Part Details for FT1125CN by Force Technologies Ltd
Overview of FT1125CN by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FT1125CN
FT1125CN CAD Models
FT1125CN Part Data Attributes
|
FT1125CN
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT1125CN
Force Technologies Ltd
Operational Amplifier, 4 Func, 140uV Offset-Max, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Input Offset Voltage-Max | 140 µV | |
JESD-30 Code | R-PDIP-T14 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 4.5 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 12500 |
Alternate Parts for FT1125CN
This table gives cross-reference parts and alternative options found for FT1125CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT1125CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1125CN#PBF | Quad Low Noise, High Speed Precision Op Amps | Analog Devices Inc | FT1125CN vs LT1125CN#PBF |
LT1125CJ14 | IC QUAD OP-AMP, 140 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, CDIP14, Operational Amplifier | Linear Technology | FT1125CN vs LT1125CJ14 |
LT1125CN | Operational Amplifier, 4 Func, 210uV Offset-Max, BIPolar, PDIP14 | Analog Devices Inc | FT1125CN vs LT1125CN |
LT1125CN#TR | IC QUAD OP-AMP, 210 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Operational Amplifier | Linear Technology | FT1125CN vs LT1125CN#TR |
LT1125CJ#TR | IC QUAD OP-AMP, 210 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, CDIP14, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-14, Operational Amplifier | Linear Technology | FT1125CN vs LT1125CJ#TR |
LT1125CN#PBF | LT1125 - Quad Low Noise, High Speed Precision Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | FT1125CN vs LT1125CN#PBF |
LT1125CJ8 | IC OP-AMP, 140 uV OFFSET-MAX, 12.5 MHz BAND WIDTH, CDIP14, Operational Amplifier | Linear Technology | FT1125CN vs LT1125CJ8 |
FT1125CJ | Operational Amplifier, 4 Func, 140uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Force Technologies Ltd | FT1125CN vs FT1125CJ |