Part Details for LB8555M by SANYO Electric Co Ltd
Overview of LB8555M by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LB8555M
LB8555M CAD Models
LB8555M Part Data Attributes:
|
LB8555M
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LB8555M
SANYO Electric Co Ltd
1 Func, BIPolar, PDSO8, MFP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LB8555M
This table gives cross-reference parts and alternative options found for LB8555M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB8555M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE556DBRG4 | PULSE; RECTANGULAR, TIMER, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | LB8555M vs NE556DBRG4 |
NE556DG4 | PULSE; RECTANGULAR, TIMER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LB8555M vs NE556DG4 |
ICM7555ITV-T | 1 Func, 0.5MHz, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | LB8555M vs ICM7555ITV-T |
SE555CN-14 | IC TIMER, PDIP14, Analog Waveform Generation Function | NXP Semiconductors | LB8555M vs SE555CN-14 |
ICM7556ISD+T | 2 Func, 0.5MHz, CMOS, PDSO14, SO-14 | Maxim Integrated Products | LB8555M vs ICM7556ISD+T |
NE555IM | 1 Func, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | LB8555M vs NE555IM |
SE555CD | PULSE; RECTANGULAR, TIMER, PDSO8, SO-8 | Texas Instruments | LB8555M vs SE555CD |
TLC556IDRG4 | 15V Dual LinCMOS timer 14-SOIC -40 to 85 | Texas Instruments | LB8555M vs TLC556IDRG4 |
NE556DBRE4 | PULSE; RECTANGULAR, TIMER, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | LB8555M vs NE556DBRE4 |
NE556DE4 | PULSE; RECTANGULAR, TIMER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LB8555M vs NE556DE4 |