Part Details for SA556DT by STMicroelectronics
Overview of SA556DT by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA556DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 192 |
|
$0.4760 / $0.9520 | Buy Now |
Part Details for SA556DT
SA556DT CAD Models
SA556DT Part Data Attributes:
|
SA556DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SA556DT
STMicroelectronics
General purpose dual bipolar timer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | IT CAN ALSO OPERATE FROM A 15V NOMINAL SUPPLY | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for SA556DT
This table gives cross-reference parts and alternative options found for SA556DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA556DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE556DR2 | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | SA556DT vs NE556DR2 |
NE556D | Dual precision timer 14-SOIC 0 to 70 | Texas Instruments | SA556DT vs NE556D |
TLC552CD | 18V Dual LinCMOS timer 14-SOIC 0 to 70 | Texas Instruments | SA556DT vs TLC552CD |
LM556CMX | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, SOIC-14 | Texas Instruments | SA556DT vs LM556CMX |
TLC556CDRG4 | 15V Dual LinCMOS timer 14-SOIC | Texas Instruments | SA556DT vs TLC556CDRG4 |
NE556D | DUAL PULSE; RECTANGULAR, TIMER, PDSO14, PLASTIC, SO-14 | onsemi | SA556DT vs NE556D |
TLC556MDREP | DUAL PULSE; RECTANGULAR, 1.2MHz, TIMER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SA556DT vs TLC556MDREP |
TLC556IDR | 15V Dual LinCMOS timer 14-SOIC -40 to 85 | Texas Instruments | SA556DT vs TLC556IDR |
NE556D | General purpose dual bipolar timer | STMicroelectronics | SA556DT vs NE556D |
TLC556ID | 15V Dual LinCMOS timer 14-SOIC | Texas Instruments | SA556DT vs TLC556ID |