-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7294
|
Newark | Voltage Ref, Shunt, 1.235V, Soic-8, Voltage Reference Type:Shunt - Fixed, Product Range:-, Reference Voltage:1.235V, Initial Accuracy:1%, Temperature Coefficient:± 30Ppm/°C, Voltage Reference Case Style:Soic, No. Of Pins:8Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM385MX-1.2/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6390 / $0.8420 | Buy Now |
DISTI #
LM385MX-1.2/NOPBCT-ND
|
DigiKey | IC VREF SHNT -2.43%/+2.02% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
8746 In Stock |
|
$0.2689 / $0.8100 | Buy Now |
DISTI #
926-LM385MX-1.2/NOPB
|
Mouser Electronics | Voltage References MICROPWR VLTG REF DIODE RoHS: Compliant | 2448 |
|
$0.2680 / $0.8100 | Buy Now |
DISTI #
LM385MX-1.2/NOPB
|
TME | IC: voltage reference source, 1.235V, ±2%, SO8, reel,tape, 20mA Min Qty: 1 | 0 |
|
$0.3750 / $1.0200 | RFQ |
|
Ameya Holding Limited | SOIC 8/C°/Micropower Voltage Reference Diode | 5000 |
|
RFQ | |
|
Chip1Cloud | IC VREF SHUNT 1.235V 8SOIC | 9210 |
|
RFQ | |
DISTI #
C1S523900511648
|
Chip1Stop | V-Ref Precision 1.235V 20mA 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4354 |
|
$0.3030 / $0.6110 | Buy Now |
DISTI #
3124392
|
element14 Asia-Pacific | VOLTAGE REF, SHUNT, 1.235V, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3126 / $0.8720 | Buy Now |
DISTI #
3124392RL
|
element14 Asia-Pacific | VOLTAGE REF, SHUNT, 1.235V, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3126 / $0.5461 | Buy Now |
DISTI #
3124392
|
Farnell | VOLTAGE REF, SHUNT, 1.235V, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2902 / $0.9269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM385MX-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385MX-1.2/NOPB
Texas Instruments
1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1987-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.26 V | |
Output Voltage-Min | 1.205 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM385MX-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385MX-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385MX-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V | Texas Instruments | LM385MX-1.2/NOPB vs LM385MX-1.2 |
LM285AMX-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8 | Texas Instruments | LM385MX-1.2/NOPB vs LM285AMX-1.2 |
LM385BMX-1.2/NOPB | 1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70 | Texas Instruments | LM385MX-1.2/NOPB vs LM385BMX-1.2/NOPB |
LM385M-1.2X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SO-8 | Texas Instruments | LM385MX-1.2/NOPB vs LM385M-1.2X |
LM385AMX-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8 | Texas Instruments | LM385MX-1.2/NOPB vs LM385AMX-1.2 |
LM385M-1.2/NOPB | 1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70 | Texas Instruments | LM385MX-1.2/NOPB vs LM385M-1.2/NOPB |
LM285AMX-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, SOP-8, Voltage Reference | National Semiconductor Corporation | LM385MX-1.2/NOPB vs LM285AMX-1.2 |
LM285M-1.2/NOPB | 1.235-V, -40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85 | Texas Instruments | LM385MX-1.2/NOPB vs LM285M-1.2/NOPB |
LM285MX-1.2 | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8 | National Semiconductor Corporation | LM385MX-1.2/NOPB vs LM285MX-1.2 |
LM285M-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V | Texas Instruments | LM385MX-1.2/NOPB vs LM285M-1.2 |