Part Details for 5962R8759461VXA by Texas Instruments
Overview of 5962R8759461VXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 5962R8759461VXA
5962R8759461VXA CAD Models
5962R8759461VXA Part Data Attributes:
|
5962R8759461VXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962R8759461VXA
Texas Instruments
Radiation-hardened QMLV, 1.2-V shunt voltage reference 2-TO -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-46, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-XBCY-W2 | |
JESD-609 Code | e0 | |
Length | 4.699 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-46 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.362 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Total Dose | 100k Rad(Si) V | |
Trim/Adjustable Output | YES | |
Width | 4.699 mm |
Alternate Parts for 5962R8759461VXA
This table gives cross-reference parts and alternative options found for 5962R8759461VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8759461VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM285H-1.2 | Micropower Voltage Reference Diode 2-TO -40 to 85 | Texas Instruments | 5962R8759461VXA vs LM285H-1.2 |
LM185H-1.2/883B | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, MBCY2 | Texas Instruments | 5962R8759461VXA vs LM185H-1.2/883B |
5962-8759401XX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | Texas Instruments | 5962R8759461VXA vs 5962-8759401XX |
LM285H-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | 5962R8759461VXA vs LM285H-1.2 |
LM185H-1.2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | Linear Technology | 5962R8759461VXA vs LM185H-1.2 |
LM285H-1.2/NOPB | Micropower Voltage Reference Diode 2-TO -40 to 85 | Texas Instruments | 5962R8759461VXA vs LM285H-1.2/NOPB |
LM185H-1.2-SMD | Micropower Voltage Reference Diode 2-TO -55 to 125 | Texas Instruments | 5962R8759461VXA vs LM185H-1.2-SMD |