Filter Your Search
1 - 2 of 2 results
|
LM385MX-1.2/NOPB
Texas Instruments
|
$0.6733 | Yes | Yes | Active | 1.235 V | 1.205 V | 1.26 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | COMMERCIAL | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | 1987-01-01 | Texas Instruments | ||||
|
LM385MX-1.2/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.235 V | 1.205 V | 1.26 V | 15 µA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | COMMERCIAL | 2 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | SOIC-8 |