Power Circuits
LM385IH-1.2
Linear Technology
Description: IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference

Overview of LM385IH-1.2 by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for LM385IH-1.2 by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM385IH-1.2 by Linear Technology

LM385IH-1.2
Linear Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
TO-46
Package Description
TO-46,
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-MBCY-W2
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Output Voltage-Max
1.2597 V
Output Voltage-Min
1.2103 V
Output Voltage-Nom
1.235 V
Package Body Material
METAL
Package Code
TO-46
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Trim/Adjustable Output
NO
Want to compare parts?
  1. LM385IH-1.2
    Linear Technology
    IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference
    VS

Alternate Parts for LM385IH-1.2

This table gives cross-reference parts and alternative options found for LM385IH-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385IH-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM385H-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference Linear Technology LM385IH-1.2 vs LM385H-1.2
FT385H-1.2 Two Terminal Voltage Reference, 1 Output, 1.23V, MBCY2, METAL CAN, TO-46, 2 PIN Force Technologies Ltd LM385IH-1.2 vs FT385H-1.2
LM385CH-1.2 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, Voltage Reference Linear Technology LM385IH-1.2 vs LM385CH-1.2
Part Number Description Manufacturer Compare
LM185BXH-1.2/883B IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, Voltage Reference National Semiconductor Corporation LM385IH-1.2 vs LM185BXH-1.2/883B
LM285M-1.2 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V Texas Instruments LM385IH-1.2 vs LM285M-1.2
LM185BYH-1.2 Micropower Voltage Reference Diode 2-TO -55 to 125 Texas Instruments LM385IH-1.2 vs LM185BYH-1.2
LM285M-1.2/NOPB 1.235-V, -40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85 Texas Instruments LM385IH-1.2 vs LM285M-1.2/NOPB
5962-8759405XA Micropower Voltage Reference Diode 2-TO -55 to 125 Texas Instruments LM385IH-1.2 vs 5962-8759405XA
LM385ASM-1.2X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SOP-8 Texas Instruments LM385IH-1.2 vs LM385ASM-1.2X
LM185BYH1.2/883 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference National Semiconductor Corporation LM385IH-1.2 vs LM185BYH1.2/883
LM285M-1.2 Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8 National Semiconductor Corporation LM385IH-1.2 vs LM285M-1.2
LM385MX-1.2/NOPB 1.235-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70 Texas Instruments LM385IH-1.2 vs LM385MX-1.2/NOPB
LM285M-1.2X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, SO-8 Texas Instruments LM385IH-1.2 vs LM285M-1.2X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM385IH-1.2 by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM385IH-1.2 by Linear Technology

  • Please alert me when LM385IH-1.2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM385IH-1.2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM385IH-1.2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM385IH-1.2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM385IH-1.2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM385IH-1.2 by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: