Part Details for LM385LP-2-5 by Texas Instruments
Overview of LM385LP-2-5 by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for LM385LP-2-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9563-ND
|
DigiKey | IC VREF SHUNT 3% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
463 In Stock |
|
$0.5051 / $1.2500 | Buy Now |
DISTI #
595-LM385LP-2-5
|
Mouser Electronics | Voltage References 2.5V Micro Pwr RoHS: Compliant | 1052 |
|
$0.4940 / $1.1500 | Buy Now |
DISTI #
V99:2348_07275438
|
Arrow Electronics | V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2123 | Americas - 769 |
|
$0.4866 / $0.7085 | Buy Now |
DISTI #
63497058
|
Verical | V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2123 | Americas - 769 |
|
$0.4866 / $0.6684 | Buy Now |
|
Rochester Electronics | LM385-2.5 Micropower Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 118440 |
|
$0.4661 / $0.5483 | Buy Now |
DISTI #
LM385LP-2-5
|
TME | IC: voltage reference source, 2.5V, ±3%, TO92, bulk, 20mA Min Qty: 2 | 930 |
|
$0.6630 / $1.2200 | Buy Now |
|
Ameya Holding Limited | LM385LP-2-5 电压参考, 额定电压2.5V, 3%精确度, 20mA, 3针 TO-92封装 | 34814 |
|
RFQ | |
|
Chip1Cloud | IC VREF SHUNT 2.5V TO92-3 | 6470 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT 3% TO92-3 | 1000 |
|
$0.5966 / $0.9709 | Buy Now |
|
LCSC | 2.5V 3% 20mA Fixed TO-92-3 Voltage References ROHS | 1000 |
|
$0.6088 / $0.9907 | Buy Now |
Part Details for LM385LP-2-5
LM385LP-2-5 CAD Models
LM385LP-2-5 Part Data Attributes:
|
LM385LP-2-5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385LP-2-5
Texas Instruments
2.5-V, 2%, 70°C, micropower voltage reference 3-TO-92 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.575 V | |
Output Voltage-Min | 2.425 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 3% | |
Width | 4.3 mm |
Alternate Parts for LM385LP-2-5
This table gives cross-reference parts and alternative options found for LM385LP-2-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385LP-2-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385Z-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385LP-2-5 vs LM385Z-2.5X |
LT1034CZ-2.5#TR | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LM385LP-2-5 vs LT1034CZ-2.5#TR |
LM385BYZ-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385LP-2-5 vs LM385BYZ-2.5 |
LM385BZ-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385LP-2-5 vs LM385BZ-2.5X |
LM385BZ-2.5#PBF | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | Analog Devices Inc | LM385LP-2-5 vs LM385BZ-2.5#PBF |
LM385BLP-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microsemi Corporation | LM385LP-2-5 vs LM385BLP-2.5 |
LM385BZ-2.5RA | MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM385LP-2-5 vs LM385BZ-2.5RA |
LM385AYZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385LP-2-5 vs LM385AYZ-2.5 |
LM385BXZ-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385LP-2-5 vs LM385BXZ-2.5X |
LM385Z-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | Analog Devices Inc | LM385LP-2-5 vs LM385Z-2.5 |