Part Details for LM385AYZ-2.5 by Texas Instruments
Overview of LM385AYZ-2.5 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for LM385AYZ-2.5
LM385AYZ-2.5 CAD Models
LM385AYZ-2.5 Part Data Attributes:
|
LM385AYZ-2.5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385AYZ-2.5
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.48 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LM385AYZ-2.5
This table gives cross-reference parts and alternative options found for LM385AYZ-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385AYZ-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385LPE3-2-5 | 2.5-V, 2%, 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM385AYZ-2.5 vs LM385LPE3-2-5 |
LM385AZ-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385AYZ-2.5 vs LM385AZ-2.5 |
LM385BZ-2.5#PBF | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN, Voltage Reference | Linear Technology | LM385AYZ-2.5 vs LM385BZ-2.5#PBF |
LT1034CZ-2.5#TR | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LM385AYZ-2.5 vs LT1034CZ-2.5#TR |
LM385BZ-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | Analog Devices Inc | LM385AYZ-2.5 vs LM385BZ-2.5 |
LM385BXZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385AYZ-2.5 vs LM385BXZ-2.5 |
LM385BXZ-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385AYZ-2.5 vs LM385BXZ-2.5X |
LM385BZ-2.5G | MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | LM385AYZ-2.5 vs LM385BZ-2.5G |
LM385BCZB-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, | Telcom Semiconductor Inc | LM385AYZ-2.5 vs LM385BCZB-2.5 |
LM385BZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | LM385AYZ-2.5 vs LM385BZ-2.5 |