-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MicroPower Voltage Reference Diodes 2.5 V, ±3%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K3459
|
Newark | Voltage Reference, Micropower, Shunt - Fixed, Lm385 Series, 2.5V, To-226Aa-3 Rohs Compliant: Yes |Onsemi LM385Z-2.5G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 / $0.8420 | Buy Now |
DISTI #
LM385Z-2.5GOS-ND
|
DigiKey | IC VREF SHUNT 3% TO92-3 Min Qty: 2000 Lead time: 32 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2752 | Buy Now |
DISTI #
LM385Z-2.5G
|
Avnet Americas | V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bag - Bulk (Alt: LM385Z-2.5G) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2704 / $0.3027 | Buy Now |
DISTI #
863-LM385Z-2.5G
|
Mouser Electronics | Voltage References 2.5V 10uA-20mA RoHS: Compliant | 0 |
|
$0.2890 / $0.7600 | Order Now |
DISTI #
LM385Z-2.5G
|
Avnet Americas | V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bag - Bulk (Alt: LM385Z-2.5G) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2704 / $0.3027 | Buy Now |
DISTI #
LM385Z-2.5G
|
TME | IC: voltage reference source, 2.5V, ±3%, TO92, bulk, 20mA Min Qty: 1 | 1245 |
|
$0.4070 / $1.2580 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 440 |
|
$0.7379 / $0.7840 | Buy Now |
DISTI #
SMC-LM385Z-2.5G
|
Sensible Micro Corporation | Lm385 Series 2.5 V 20 Ma Micropower Voltage Reference Diode - To-92 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1101 Container: Bulk | 200 |
|
$0.5600 | RFQ |
DISTI #
LM385Z-2.5G
|
Avnet Silica | V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bag (Alt: LM385Z-2.5G) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LM385Z-2.5G
|
EBV Elektronik | V-Ref Precision 2.5V 20mA 3-Pin TO-92 Bag (Alt: LM385Z-2.5G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM385Z-2.5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM385Z-2.5G
onsemi
MicroPower Voltage Reference Diodes 2.5 V, ±3%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, PLASTIC, TO-226, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.575 V | |
Output Voltage-Min | 2.425 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for LM385Z-2.5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385Z-2.5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385LPE3-2-5 | 2.5-V, 2%, 70°C, micropower voltage reference 3-TO-92 0 to 70 | Texas Instruments | LM385Z-2.5G vs LM385LPE3-2-5 |
LM385AZ-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM385Z-2.5G vs LM385AZ-2.5 |
LM385BZ-2.5#PBF | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN, Voltage Reference | Linear Technology | LM385Z-2.5G vs LM385BZ-2.5#PBF |
LT1034CZ-2.5#TR | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LM385Z-2.5G vs LT1034CZ-2.5#TR |
LM385BZ-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | Analog Devices Inc | LM385Z-2.5G vs LM385BZ-2.5 |
LM385BXZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385Z-2.5G vs LM385BXZ-2.5 |
LM385BXZ-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM385Z-2.5G vs LM385BXZ-2.5X |
LM385BZ-2.5G | MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | LM385Z-2.5G vs LM385BZ-2.5G |
LM385BCZB-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, | Telcom Semiconductor Inc | LM385Z-2.5G vs LM385BCZB-2.5 |
LM385BZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | LM385Z-2.5G vs LM385BZ-2.5 |