Part Details for LM385BZ-2.5 by Motorola Mobility LLC
Overview of LM385BZ-2.5 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM385BZ-1.2/NOPB | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 0 to 70 | |
LM385BZ/NOPB | Texas Instruments | Adjustable Micropower Voltage Reference 3-TO-92 0 to 70 | |
LM385BZ-2.5/LFT7 | Texas Instruments | Micropower Voltage Reference Diode 3-TO-92 |
Part Details for LM385BZ-2.5
LM385BZ-2.5 CAD Models
LM385BZ-2.5 Part Data Attributes
|
LM385BZ-2.5
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LM385BZ-2.5
Motorola Mobility LLC
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-226AA, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.564 V | |
Output Voltage-Min | 2.436 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.03 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO |
Alternate Parts for LM385BZ-2.5
This table gives cross-reference parts and alternative options found for LM385BZ-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BZ-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM385Z-2.5 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | LM385BZ-2.5 vs LM385Z-2.5 |
LM385BLPR-2-5 | Texas Instruments | $0.1505 | 2.5-V, 1%, 70°C, micropower voltage reference 3-TO-92 0 to 70 | LM385BZ-2.5 vs LM385BLPR-2-5 |
LM385Z-2.5 | Linear Technology | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN, Voltage Reference | LM385BZ-2.5 vs LM385Z-2.5 |
LT1034CZ-2.5#TRPBF | Linear Technology | Check for Price | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | LM385BZ-2.5 vs LT1034CZ-2.5#TRPBF |
LM385BXZ-2.5X | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | LM385BZ-2.5 vs LM385BXZ-2.5X |
LM385BYZ-2.5X | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PBCY3, PLASTIC, TO-92, 3 PIN | LM385BZ-2.5 vs LM385BYZ-2.5X |
LM385BZ-2.5/NOPB | Texas Instruments | $0.5402 | 2.5-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70 | LM385BZ-2.5 vs LM385BZ-2.5/NOPB |
LM385LP-2-5 | Texas Instruments | $0.2998 | 2.5-V, 2%, 70°C, micropower voltage reference 3-TO-92 0 to 70 | LM385BZ-2.5 vs LM385LP-2-5 |
LM385BLP-2.5 | Microsemi Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | LM385BZ-2.5 vs LM385BLP-2.5 |