Filter Your Search
1 - 6 of 6 results
|
LM361H/NOPB
Texas Instruments
|
$5.5873 | Yes | Yes | Active | 1 mV | 30 µA | 20 mA | 14 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 30 µA | -16 V | TOTEM POLE | 16 V | COMMERCIAL | O-MBCY-W10 | Not Qualified | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | METAL | TO-100 | CAN10,.23 | ROUND | CYLINDRICAL | NO | WIRE | 2.92 mm | BOTTOM | 5.72 mm | 8.96 mm | 8.96 mm | TEXAS INSTRUMENTS INC | BCY | GREEN, METAL CAN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM361H
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 mV | 30 pA | 14 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 30 pA | -16 V | TOTEM POLE | 16 V | COMMERCIAL | O-MBCY-W10 | Not Qualified | e0 | 1 | 70 °C | 260 | 40 | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | METAL CAN-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM361H
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 30 pA | 14 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 30 pA | -16 V | TOTEM POLE | 16 V | COMMERCIAL | O-MBCY-W10 | Not Qualified | 1 | 70 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | METAL CAN-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM361H/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 14 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 30 pA | -16 V | 16 V | COMMERCIAL | O-MBCY-W10 | e0 | 70 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN10,.23 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM361H/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 mV | 30 µA | 14 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 30 pA | -16 V | TOTEM POLE | 16 V | COMMERCIAL | O-MBCY-W10 | Not Qualified | e1 | 1 | 70 °C | 260 | 40 | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | METAL CAN-10 | 10 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM361H/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 14 ns | 1 | COMPARATOR | 10 V | -10 V | BIPOLAR | 30 pA | -16 V | 16 V | COMMERCIAL | O-MBCY-W10 | e0 | 70 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN10,.23 | unknown | EAR99 | 8542.39.00.01 |