Part Details for LLSD103A-F by Diodes Incorporated
Overview of LLSD103A-F by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLSD103A-F
LLSD103A-F CAD Models
LLSD103A-F Part Data Attributes
|
LLSD103A-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LLSD103A-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-35 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for LLSD103A-F
This table gives cross-reference parts and alternative options found for LLSD103A-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLSD103A-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLSD103AT/R7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | LLSD103A-F vs LLSD103AT/R7 |
LLSD103A | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | LLSD103A-F vs LLSD103A |
LLSD103A-TP | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Micro Commercial Components | LLSD103A-F vs LLSD103A-TP |
LL103A | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | TDK Micronas GmbH | LLSD103A-F vs LL103A |
LLSD103A | Rectifier Diode, Schottky, 1 Element, 40V V(RRM) | Grande Electronics Ltd | LLSD103A-F vs LLSD103A |
LL103A-7 | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LLSD103A-F vs LL103A-7 |
LLSD103A | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | LLSD103A-F vs LLSD103A |
LL103A | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | LLSD103A-F vs LL103A |
LL103A | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Diotec Semiconductor AG | LLSD103A-F vs LL103A |
LLSD103AT/R13 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | LLSD103A-F vs LLSD103AT/R13 |