Part Details for LLSD103AT/R7 by PanJit Semiconductor
Overview of LLSD103AT/R7 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLSD103AT/R7
LLSD103AT/R7 CAD Models
LLSD103AT/R7 Part Data Attributes:
|
LLSD103AT/R7
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LLSD103AT/R7
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LLSD103AT/R7
This table gives cross-reference parts and alternative options found for LLSD103AT/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLSD103AT/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL103A | Rectifier Diode, Schottky, 1 Element, 0.4A, 40V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | LLSD103AT/R7 vs LL103A |
LLSD103A-7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LLSD103AT/R7 vs LLSD103A-7 |
LL103A | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | TDK Micronas GmbH | LLSD103AT/R7 vs LL103A |
LLSD103A | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Micro Commercial Components | LLSD103AT/R7 vs LLSD103A |
LL103A-GS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, DO-213AA, MELF-2 | Vishay Intertechnologies | LLSD103AT/R7 vs LL103A-GS18 |
LL103A-7 | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LLSD103AT/R7 vs LL103A-7 |
LLSD103A-F | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35, PLASTIC PACKAGE-2 | Diodes Incorporated | LLSD103AT/R7 vs LLSD103A-F |
LL103A | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | LLSD103AT/R7 vs LL103A |
LL103A-13 | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LLSD103AT/R7 vs LL103A-13 |
LLSD103A | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, LL-34, MINI-MELF-2 | Promax-Johnton Electronic Corporation | LLSD103AT/R7 vs LLSD103A |