Part Details for LLSD103A-TP by Micro Commercial Components
Overview of LLSD103A-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LLSD103A-TP
LLSD103A-TP CAD Models
LLSD103A-TP Part Data Attributes:
|
LLSD103A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
LLSD103A-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.35 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for LLSD103A-TP
This table gives cross-reference parts and alternative options found for LLSD103A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLSD103A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL103A | Rectifier Diode, Schottky, 1 Element, 0.4A, 40V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | LLSD103A-TP vs LL103A |
LLSD103A-7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LLSD103A-TP vs LLSD103A-7 |
LL103A | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | TDK Micronas GmbH | LLSD103A-TP vs LL103A |
LLSD103A | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Micro Commercial Components | LLSD103A-TP vs LLSD103A |
LL103A-GS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, DO-213AA, MELF-2 | Vishay Intertechnologies | LLSD103A-TP vs LL103A-GS18 |
LL103A-7 | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LLSD103A-TP vs LL103A-7 |
LLSD103A-F | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35, PLASTIC PACKAGE-2 | Diodes Incorporated | LLSD103A-TP vs LLSD103A-F |
LL103A | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | LLSD103A-TP vs LL103A |
LL103A-13 | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LLSD103A-TP vs LL103A-13 |
LLSD103A | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, LL-34, MINI-MELF-2 | Promax-Johnton Electronic Corporation | LLSD103A-TP vs LLSD103A |