LLSD103A-F vs LL103A feature comparison

LLSD103A-F Diodes Incorporated

Buy Now Datasheet

LL103A Diotec Semiconductor AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC DIOTEC SEMICONDUCTOR AG
Part Package Code DO-35 MELF
Package Description O-PALF-W2 ROHS COMPLIANT, GLASS, MINIMELF-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2 O-LELF-R2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 0.35 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 1 2
Rohs Code Yes
Samacsys Manufacturer Diotec
Forward Voltage-Max (VF) 0.37 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 15 A
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 0.01 µs
Terminal Finish Matte Tin (Sn) - annealed

Compare LLSD103A-F with alternatives

Compare LL103A with alternatives