Part Details for LL103A by Diotec Semiconductor AG
Overview of LL103A by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for LL103A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-LL103ACT-ND
|
DigiKey | DIODE SCHOTTKY 40V 0.35A SOD80C Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2504 In Stock |
|
$0.0215 / $0.2200 | Buy Now |
DISTI #
637-LL103A
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOD-80, 40V, 0.35A RoHS: Compliant | 14579 |
|
$0.0250 / $0.1900 | Buy Now |
DISTI #
E21:3489_06674943
|
Arrow Electronics | Rectifier Diode Small Signal Schottky 40V 0.35A 2-Pin Mini-MELF T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2319 | Europe - 1078 |
|
$0.0199 / $0.1752 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SOD-80 - 40V - 0.35A RoHS: Compliant |
2500 In Stock 507500 Factory Stock |
|
$0.0190 / $0.0303 | Buy Now |
DISTI #
LL103A-DIO
|
TME | Diode: Schottky switching, SMD, 40V, 0.35A, 10ns, MiniMELF glass Min Qty: 25 | 145700 |
|
$0.0224 / $0.0336 | Buy Now |
DISTI #
24S3406
|
Bürklin Elektronik | Schottky diode, 40 V, 0.2 A, MiniMELF Min Qty: 100 | 1119 |
|
$0.0510 / $0.1009 | Buy Now |
DISTI #
LL103A-DIO
|
Maritex | Switching Diode, 40V, 350mA, 400mW, -55+150 deg.C, SMD, SOD80/MiniMELF/DO213AA/LL34 Min Qty: 1 Package Multiple: 1 | 23 |
|
$0.0600 / $0.0800 | Buy Now |
|
Master Electronics | Schottky Diode - SOD-80 - 40V - 0.35A RoHS: Compliant |
2500 In Stock 507500 Factory Stock |
|
$0.0190 / $0.0303 | Buy Now |
Part Details for LL103A
LL103A CAD Models
LL103A Part Data Attributes:
|
LL103A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
LL103A
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | O-LELF-R2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL103A
This table gives cross-reference parts and alternative options found for LL103A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL103A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL103A | Rectifier Diode, Schottky, 1 Element, 0.4A, 40V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | LL103A vs LL103A |
LLSD103A-7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LL103A vs LLSD103A-7 |
LL103A | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | TDK Micronas GmbH | LL103A vs LL103A |
LLSD103A | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Micro Commercial Components | LL103A vs LLSD103A |
LL103A-GS18 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, DO-213AA, MELF-2 | Vishay Intertechnologies | LL103A vs LL103A-GS18 |
LL103A-7 | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LL103A vs LL103A-7 |
LLSD103A-F | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, DO-35, PLASTIC PACKAGE-2 | Diodes Incorporated | LL103A vs LLSD103A-F |
LL103A | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | LL103A vs LL103A |
LL103A-13 | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LL103A vs LL103A-13 |
LLSD103A | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GLASS, LL-34, MINI-MELF-2 | Promax-Johnton Electronic Corporation | LL103A vs LLSD103A |