Part Details for LH53B8P00BD by Sharp Corp
Overview of LH53B8P00BD by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for LH53B8P00BD
LH53B8P00BD CAD Models
LH53B8P00BD Part Data Attributes
|
LH53B8P00BD
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH53B8P00BD
Sharp Corp
MASK ROM, 1MX8, 120ns, CMOS, PDIP42, DIP-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | DIP-42 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | CONFIGURABLE AS 512K X 16 | |
JESD-30 Code | R-PDIP-T42 | |
Length | 53.8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.4 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for LH53B8P00BD
This table gives cross-reference parts and alternative options found for LH53B8P00BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH53B8P00BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM23C8100A-12 | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, | LG Semicon Co Ltd | LH53B8P00BD vs GM23C8100A-12 |
KM23C8100B-12 | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Samsung Semiconductor | LH53B8P00BD vs KM23C8100B-12 |
LH538P00D-12 | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, | Sharp Corp | LH53B8P00BD vs LH538P00D-12 |
UPD23C8000XCZ-XXX | MASK ROM, 1MX8, 120ns, MOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | NEC Electronics Group | LH53B8P00BD vs UPD23C8000XCZ-XXX |
MSM538002CRS | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, PLASTIC, DIP-42 | OKI Electric Industry Co Ltd | LH53B8P00BD vs MSM538002CRS |
KM23C8100H-12 | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Samsung Semiconductor | LH53B8P00BD vs KM23C8100H-12 |
LH53B8P00AD | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Sharp Corp | LH53B8P00BD vs LH53B8P00AD |
MSM538002C-RS | 1M X 8 MASK PROM, 120 ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | OKI Electric Industry Co Ltd | LH53B8P00BD vs MSM538002C-RS |
HN62438NP-12 | 1MX8 MASK PROM, 120ns, PDIP42, PLASTIC, DIP-42 | Renesas Electronics Corporation | LH53B8P00BD vs HN62438NP-12 |
HN62438NP-12 | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, PLASTIC, DIP-42 | Hitachi Ltd | LH53B8P00BD vs HN62438NP-12 |