Part Details for MSM538002C-RS by OKI Electric Industry Co Ltd
Overview of MSM538002C-RS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM538002C-RS
MSM538002C-RS CAD Models
MSM538002C-RS Part Data Attributes
|
MSM538002C-RS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM538002C-RS
OKI Electric Industry Co Ltd
1M X 8 MASK PROM, 120 ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDIP-T42 | |
Length | 52 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MSM538002C-RS
This table gives cross-reference parts and alternative options found for MSM538002C-RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM538002C-RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM23C8100A-12 | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, | LG Semicon Co Ltd | MSM538002C-RS vs GM23C8100A-12 |
HN62448NP-12 | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Hitachi Ltd | MSM538002C-RS vs HN62448NP-12 |
GM23C8100A-12 | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, | Goldstar Electron Co Ltd | MSM538002C-RS vs GM23C8100A-12 |
LH538P00AD-12 | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Sharp Corp | MSM538002C-RS vs LH538P00AD-12 |
HN62438P-12 | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, PLASTIC, DIP-42 | Hitachi Ltd | MSM538002C-RS vs HN62438P-12 |
LH538P00CD | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, DIP-42 | Sharp Corp | MSM538002C-RS vs LH538P00CD |
KM23C8105B-12 | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Samsung Semiconductor | MSM538002C-RS vs KM23C8105B-12 |
HN62438PN-12 | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, PLASTIC, DIP-42 | Hitachi Ltd | MSM538002C-RS vs HN62438PN-12 |
HN62438PN-12 | 1MX8 MASK PROM, 120ns, PDIP42, PLASTIC, DIP-42 | Renesas Electronics Corporation | MSM538002C-RS vs HN62438PN-12 |
HN62438P-12 | 1MX8 MASK PROM, 120ns, PDIP42, PLASTIC, DIP-42 | Renesas Electronics Corporation | MSM538002C-RS vs HN62438P-12 |