Part Details for LH538P00D-12 by Sharp Corp
Overview of LH538P00D-12 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH538P00D-12
LH538P00D-12 CAD Models
LH538P00D-12 Part Data Attributes
|
LH538P00D-12
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH538P00D-12
Sharp Corp
MASK ROM, 1MX8, 120ns, CMOS, PDIP42,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDIP-T42 | |
Memory Density | 8388608 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LH538P00D-12
This table gives cross-reference parts and alternative options found for LH538P00D-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH538P00D-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM23C8100A-12 | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, | LG Semicon Co Ltd | LH538P00D-12 vs GM23C8100A-12 |
MSM538002C-RS | 1M X 8 MASK PROM, 120 ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | OKI Electric Industry Co Ltd | LH538P00D-12 vs MSM538002C-RS |
HN62448NP-12 | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Hitachi Ltd | LH538P00D-12 vs HN62448NP-12 |
GM23C8100A-12 | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, | Goldstar Electron Co Ltd | LH538P00D-12 vs GM23C8100A-12 |
LH538P00AD-12 | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Sharp Corp | LH538P00D-12 vs LH538P00AD-12 |
HN62438P-12 | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, PLASTIC, DIP-42 | Hitachi Ltd | LH538P00D-12 vs HN62438P-12 |
LH538P00CD | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, DIP-42 | Sharp Corp | LH538P00D-12 vs LH538P00CD |
KM23C8105B-12 | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Samsung Semiconductor | LH538P00D-12 vs KM23C8105B-12 |
HN62438PN-12 | MASK ROM, 1MX8, 120ns, CMOS, PDIP42, PLASTIC, DIP-42 | Hitachi Ltd | LH538P00D-12 vs HN62438PN-12 |
HN62438PN-12 | 1MX8 MASK PROM, 120ns, PDIP42, PLASTIC, DIP-42 | Renesas Electronics Corporation | LH538P00D-12 vs HN62438PN-12 |