Datasheets
KM23C8100H-10 by: Samsung Semiconductor

MASK ROM, 1MX8, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42

Part Details for KM23C8100H-10 by Samsung Semiconductor

Overview of KM23C8100H-10 by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for KM23C8100H-10

KM23C8100H-10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KM23C8100H-10 Part Data Attributes

KM23C8100H-10 Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
KM23C8100H-10 Samsung Semiconductor MASK ROM, 1MX8, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Part Package Code DIP
Package Description DIP, DIP42,.6
Pin Count 42
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 100 ns
Alternate Memory Width 16
JESD-30 Code R-PDIP-T42
JESD-609 Code e0
Length 52.43 mm
Memory Density 8388608 bit
Memory IC Type MASK ROM
Memory Width 8
Number of Functions 1
Number of Terminals 42
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 1MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP42,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Standby Current-Max 0.00005 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Alternate Parts for KM23C8100H-10

This table gives cross-reference parts and alternative options found for KM23C8100H-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM23C8100H-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LH538W00D MASK ROM, 1MX8, 100ns, CMOS, PDIP42, DIP-42 Sharp Corp KM23C8100H-10 vs LH538W00D
HN62438P-10 MASK ROM, 1MX8, 100ns, CMOS, PDIP42, PLASTIC, DIP-42 Hitachi Ltd KM23C8100H-10 vs HN62438P-10
LH53V8000D MASK ROM, 1MX8, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Sharp Corp KM23C8100H-10 vs LH53V8000D
HN62438P-10 1MX8 MASK PROM, 100ns, PDIP42, PLASTIC, DIP-42 Renesas Electronics Corporation KM23C8100H-10 vs HN62438P-10
MSM538022C-RS 1MX8 MASK PROM, 100ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 OKI Electric Industry Co Ltd KM23C8100H-10 vs MSM538022C-RS
HN62448P-10 MASK ROM, 1MX8, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Hitachi Ltd KM23C8100H-10 vs HN62448P-10
LH53C8600D MASK ROM, 1MX8, 100ns, CMOS, PDIP42, DIP-42 Sharp Corp KM23C8100H-10 vs LH53C8600D
KM23C8100D MASK ROM, 1MX8, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 Samsung Semiconductor KM23C8100H-10 vs KM23C8100D
LH53B8600D MASK ROM, 1MX8, 100ns, CMOS, PDIP42, DIP-42 Sharp Corp KM23C8100H-10 vs LH53B8600D
LH538600CD MASK ROM, 1MX8, 100ns, CMOS, PDIP42, DIP-42 Sharp Corp KM23C8100H-10 vs LH538600CD
Part Number Description Manufacturer Compare
AM27C800-170PC OTP ROM, 1MX8, 170ns, CMOS, PDIP42, PLASTIC, DIP-42 AMD KM23C8100H-10 vs AM27C800-170PC
AM27C800-200DCB UVPROM, 1MX8, 200ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42 AMD KM23C8100H-10 vs AM27C800-200DCB
M27V800-120B1 512KX16 OTPROM, 120ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 STMicroelectronics KM23C8100H-10 vs M27V800-120B1
UPD23C8000XCZ-XXX MASK ROM, 1MX8, 120ns, MOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 NEC Electronics Group KM23C8100H-10 vs UPD23C8000XCZ-XXX
AT27C8192-15DI UVPROM, 1MX8, 150ns, CMOS, CDIP42, 0.600 INCH, WINDOWED, CERDIP-42 Atmel Corporation KM23C8100H-10 vs AT27C8192-15DI
M27C800-100XF1 512KX16 UVPROM, 100ns, CDIP42, WINDOWED, FRIT SEALED, CERAMIC, DIP-42 STMicroelectronics KM23C8100H-10 vs M27C800-100XF1
KM23C8100B-10 MASK ROM, 1MX8, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Samsung Semiconductor KM23C8100H-10 vs KM23C8100B-10
M27V800-150B1 512KX16 OTPROM, 150ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 STMicroelectronics KM23C8100H-10 vs M27V800-150B1
M27C800-50B1 512KX16 OTPROM, 50ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 STMicroelectronics KM23C8100H-10 vs M27C800-50B1
KM23C8100B-15 MASK ROM, 1MX8, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Samsung Semiconductor KM23C8100H-10 vs KM23C8100B-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM23C8100H-10 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM23C8100H-10 by Samsung Semiconductor

  • Please alert me when KM23C8100H-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KM23C8100H-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM23C8100H-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KM23C8100H-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM23C8100H-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM23C8100H-10 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: