Part Details for LF157AH by AMD
Overview of LF157AH by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LF157AH
LF157AH CAD Models
LF157AH Part Data Attributes:
|
LF157AH
AMD
Buy Now
Datasheet
|
Compare Parts:
LF157AH
AMD
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 20000 |
Alternate Parts for LF157AH
This table gives cross-reference parts and alternative options found for LF157AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF157AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF157AH | OP-AMP, 2500uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | LF157AH vs LF157AH |
LF157AH | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8 | Harris Semiconductor | LF157AH vs LF157AH |
LF157AH/883C | Operational Amplifier | Rochester Electronics LLC | LF157AH vs LF157AH/883C |
LF157AH/883B | IC OP-AMP, 2500 uV OFFSET-MAX, 20 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | LF157AH vs LF157AH/883B |
LF157AH/883B | OP-AMP, 2500uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | LF157AH vs LF157AH/883B |
LF157AH | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Rochester Electronics LLC | LF157AH vs LF157AH |
LF157AH | Operational Amplifier, 1 Func, 2500uV Offset-Max, MBCY8, | Raytheon Semiconductor | LF157AH vs LF157AH |
LF157AH/883 | OP-AMP, 2500uV OFFSET-MAX, 20MHz BAND WIDTH, MBCY8 | Texas Instruments | LF157AH vs LF157AH/883 |
LF157AH/883 | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | Rochester Electronics LLC | LF157AH vs LF157AH/883 |
LF157AH/883B | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Rochester Electronics LLC | LF157AH vs LF157AH/883B |