Part Details for LAN9355TI/ML by Microchip Technology Inc
Overview of LAN9355TI/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN9355TI/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3224
|
Newark | 3-Port 10/100 Managed Ethernet Switch With Dual Mii/Rmii/Turbo Mii 88 Vqfn 12X12X0.9Mm T/R Rohs Compliant: Yes |Microchip LAN9355TI/ML Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0200 | Buy Now |
DISTI #
LAN9355TI/ML-ND
|
DigiKey | IC ETHERNET SWITCH 3PORT 88VQFN Min Qty: 2500 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2500 | Buy Now |
DISTI #
LAN9355TI/ML
|
Avnet Americas | Ethernet Switch 3-Port 200Mbps 88-Pin QFN T/R - Bulk (Alt: LAN9355TI/ML) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8100 / $8.9900 | Buy Now |
DISTI #
579-LAN9355TI/ML
|
Mouser Electronics | Ethernet ICs 3Port 10/100 Managed Ethernet Switch RoHS: Compliant | 0 |
|
$7.2500 | Order Now |
DISTI #
LAN9355TI/ML
|
Microchip Technology Inc | 3-Port 10/100 Managed Ethernet Switch with Dual MII/RMII/Turbo MII, Projected EOL: 2039-07-15 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$5.9600 / $8.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$7.3500 / $21.5800 | Buy Now |
DISTI #
LAN9355TI/ML
|
Avnet Americas | Ethernet Switch 3-Port 200Mbps 88-Pin QFN T/R - Bulk (Alt: LAN9355TI/ML) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8100 / $8.9900 | Buy Now |
|
Ameya Holding Limited | 5000 |
|
RFQ | ||
|
NAC | 3-Port 10/100 Managed Ethernet Switch with Dual MII/RMII/Turbo MII - Package: 88 VQFN 12x12x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$7.0700 / $8.5300 | Buy Now |
Part Details for LAN9355TI/ML
LAN9355TI/ML CAD Models
LAN9355TI/ML Part Data Attributes:
|
LAN9355TI/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9355TI/ML
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N88 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC88,.5SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for LAN9355TI/ML
This table gives cross-reference parts and alternative options found for LAN9355TI/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9355TI/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9355/ML | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN9355TI/ML vs LAN9355/ML |
LAN9355I/ML | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN9355TI/ML vs LAN9355I/ML |
LAN9355T/ML | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN9355TI/ML vs LAN9355T/ML |