-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3218
|
Newark | 3-Port 10/100 Managed Ethernet Switch With Dual Mii/Rmii/Turbo Mii 88 Vqfn 12X12X0.9Mm Tray Rohs Compliant: Yes |Microchip LAN9355/ML Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5800 | Buy Now |
DISTI #
LAN9355/ML-ND
|
DigiKey | IC ETHERNET SWITCH 3PORT 88VQFN Min Qty: 152 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7875 | Buy Now |
DISTI #
579-LAN9355/ML
|
Mouser Electronics | Ethernet ICs 3Port 10/100 Managed Ethernet Switch RoHS: Compliant | 0 |
|
$6.7900 | Order Now |
DISTI #
LAN9355/ML
|
Microchip Technology Inc | 3-Port 10/100 Managed Ethernet Switch with Dual MII/RMII/Turbo MII, Projected EOL: 2039-07-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.6100 / $8.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 152 | 0 |
|
$7.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4500 / $10.8600 | Buy Now |
|
NAC | 3-Port 10/100 Managed Ethernet Switch with Dual MII/RMII/Turbo MII - Package: 88 VQFN 12x12x0.9mm TRAY RoHS: Compliant Min Qty: 152 Package Multiple: 152 Container: Tray | 0 |
|
$6.6200 / $7.9900 | Buy Now |
DISTI #
LAN9355/ML
|
EBV Elektronik | (Alt: LAN9355/ML) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.4500 / $10.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN9355/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9355/ML
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-XQCC-N88 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC88,.5SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for LAN9355/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9355/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8895RQXC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN9355/ML vs KSZ8895RQXC |
KSZ9563RNXI | Ethernet Transceiver | Microchip Technology Inc | LAN9355/ML vs KSZ9563RNXI |
KSZ8895MQI | Ethernet Transceiver, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 | Micrel Inc | LAN9355/ML vs KSZ8895MQI |
KSZ8895MQXI | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN9355/ML vs KSZ8895MQXI |
VSC8664XIC | Ethernet Transceiver, PBGA256, BGA-256 | Microsemi Corporation | LAN9355/ML vs VSC8664XIC |
VSC8488XJU-15 | Ethernet Transceiver, PBGA196, FCBGA-196 | Microsemi Corporation | LAN9355/ML vs VSC8488XJU-15 |
KSZ8895FLXCTR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN9355/ML vs KSZ8895FLXCTR |
KSZ8895MLXI-TR | Ethernet Transceiver, PQFP128 | Microchip Technology Inc | LAN9355/ML vs KSZ8895MLXI-TR |
KSZ8895FQXI | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN9355/ML vs KSZ8895FQXI |
KSZ8895MLU | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | LAN9355/ML vs KSZ8895MLU |