Part Details for L79L12CZ-TR by STMicroelectronics
Overview of L79L12CZ-TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L79L12CZ-TR
L79L12CZ-TR CAD Models
L79L12CZ-TR Part Data Attributes:
|
L79L12CZ-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L79L12CZ-TR
STMicroelectronics
12V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 13.2 V | |
Output Voltage1-Min | 10.8 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 10% |
Alternate Parts for L79L12CZ-TR
This table gives cross-reference parts and alternative options found for L79L12CZ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L79L12CZ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM320LZ-12/NOPB | 12V FIXED NEGATIVE REGULATOR, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN | Texas Instruments | L79L12CZ-TR vs LM320LZ-12/NOPB |
LM320LZ-12/NOPB | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3 | National Semiconductor Corporation | L79L12CZ-TR vs LM320LZ-12/NOPB |
LM79L12ACZ/NOPB | IC VREG 12 V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | L79L12CZ-TR vs LM79L12ACZ/NOPB |
L79L12ABZ-TR | 12V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | L79L12CZ-TR vs L79L12ABZ-TR |
MC79L12ABPRA | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | L79L12CZ-TR vs MC79L12ABPRA |
MC79L12ABP | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | L79L12CZ-TR vs MC79L12ABP |
TA79L012P | IC VREG 12 V FIXED NEGATIVE REGULATOR, PBCY3, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, TO-92, SSIP-3, Fixed Negative Single Output Standard Regulator | Toshiba America Electronic Components | L79L12CZ-TR vs TA79L012P |
MC79L12CP | 12V FIXED NEGATIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-92, TO-226, 3 PIN | onsemi | L79L12CZ-TR vs MC79L12CP |
KA79L12AZ | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, | Samsung Semiconductor | L79L12CZ-TR vs KA79L12AZ |
MC79L12ACPRP | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | L79L12CZ-TR vs MC79L12ACPRP |