Part Details for L79L12ABZ-TR by STMicroelectronics
Overview of L79L12ABZ-TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L79L12ABZ-TR
L79L12ABZ-TR CAD Models
L79L12ABZ-TR Part Data Attributes:
|
L79L12ABZ-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L79L12ABZ-TR
STMicroelectronics
12V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for L79L12ABZ-TR
This table gives cross-reference parts and alternative options found for L79L12ABZ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L79L12ABZ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM320LZ-12/NOPB | 12V FIXED NEGATIVE REGULATOR, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN | Texas Instruments | L79L12ABZ-TR vs LM320LZ-12/NOPB |
LM320LZ-12/NOPB | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3 | National Semiconductor Corporation | L79L12ABZ-TR vs LM320LZ-12/NOPB |
LM79L12ACZ/NOPB | IC VREG 12 V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | L79L12ABZ-TR vs LM79L12ACZ/NOPB |
MC79L12ABPRA | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | L79L12ABZ-TR vs MC79L12ABPRA |
MC79L12ABP | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | L79L12ABZ-TR vs MC79L12ABP |
TA79L012P | IC VREG 12 V FIXED NEGATIVE REGULATOR, PBCY3, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, TO-92, SSIP-3, Fixed Negative Single Output Standard Regulator | Toshiba America Electronic Components | L79L12ABZ-TR vs TA79L012P |
MC79L12CP | 12V FIXED NEGATIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-92, TO-226, 3 PIN | onsemi | L79L12ABZ-TR vs MC79L12CP |
KA79L12AZ | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, | Samsung Semiconductor | L79L12ABZ-TR vs KA79L12AZ |
MC79L12ACPRP | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | L79L12ABZ-TR vs MC79L12ACPRP |
MC79L12ACP | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | L79L12ABZ-TR vs MC79L12ACP |