Part Details for LM320LZ-12/NOPB by Texas Instruments
Overview of LM320LZ-12/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM320LZ-12/NOPB
LM320LZ-12/NOPB CAD Models
LM320LZ-12/NOPB Part Data Attributes:
|
LM320LZ-12/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM320LZ-12/NOPB
Texas Instruments
12V FIXED NEGATIVE REGULATOR, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM320LZ-12/NOPB
This table gives cross-reference parts and alternative options found for LM320LZ-12/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM320LZ-12/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L79L12ABZ-TR | 12V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | LM320LZ-12/NOPB vs L79L12ABZ-TR |
LM79L12ACZ | Fixed Negative Standard Regulator, 12V, PBCY3 | Microsemi Corporation | LM320LZ-12/NOPB vs LM79L12ACZ |
LM320LZ-12/NOPB | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3 | National Semiconductor Corporation | LM320LZ-12/NOPB vs LM320LZ-12/NOPB |
MC79L12ACPRA | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | LM320LZ-12/NOPB vs MC79L12ACPRA |
TA79L012P | IC VREG 12 V FIXED NEGATIVE REGULATOR, PBCY3, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, TO-92, SSIP-3, Fixed Negative Single Output Standard Regulator | Toshiba America Electronic Components | LM320LZ-12/NOPB vs TA79L012P |
L79L12CZ-TR | 12V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | LM320LZ-12/NOPB vs L79L12CZ-TR |
MC79L12ACPRP | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | LM320LZ-12/NOPB vs MC79L12ACPRP |
LM79L12ACZ | IC VREG 12 V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM320LZ-12/NOPB vs LM79L12ACZ |
LM79L12ACZ/NOPB | IC VREG 12 V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | LM320LZ-12/NOPB vs LM79L12ACZ/NOPB |
MC79L12ACP | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | LM320LZ-12/NOPB vs MC79L12ACP |