Part Details for MC79L12ABPRA by Motorola Mobility LLC
Overview of MC79L12ABPRA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC79L12ABPRA
MC79L12ABPRA CAD Models
MC79L12ABPRA Part Data Attributes:
|
MC79L12ABPRA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC79L12ABPRA
Motorola Mobility LLC
12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC79L12ABPRA
This table gives cross-reference parts and alternative options found for MC79L12ABPRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L12ABPRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM320LZ-12/NOPB | 12V FIXED NEGATIVE REGULATOR, PBCY3, LEAD FREE, PLASTIC, TO-92, 3 PIN | Texas Instruments | MC79L12ABPRA vs LM320LZ-12/NOPB |
LM320LZ-12/NOPB | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3 | National Semiconductor Corporation | MC79L12ABPRA vs LM320LZ-12/NOPB |
LM79L12ACZ/NOPB | IC VREG 12 V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Negative Single Output Standard Regulator | National Semiconductor Corporation | MC79L12ABPRA vs LM79L12ACZ/NOPB |
L79L12ABZ-TR | 12V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | MC79L12ABPRA vs L79L12ABZ-TR |
MC79L12ABP | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | MC79L12ABPRA vs MC79L12ABP |
TA79L012P | IC VREG 12 V FIXED NEGATIVE REGULATOR, PBCY3, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, TO-92, SSIP-3, Fixed Negative Single Output Standard Regulator | Toshiba America Electronic Components | MC79L12ABPRA vs TA79L012P |
MC79L12CP | 12V FIXED NEGATIVE REGULATOR, PBCY3, POWER, PLASTIC, TO-92, TO-226, 3 PIN | onsemi | MC79L12ABPRA vs MC79L12CP |
KA79L12AZ | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, | Samsung Semiconductor | MC79L12ABPRA vs KA79L12AZ |
MC79L12ACPRP | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | MC79L12ABPRA vs MC79L12ACPRP |
MC79L12ACP | 12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | MC79L12ABPRA vs MC79L12ACP |