Part Details for LM13121Z-12 by Texas Instruments
Overview of LM13121Z-12 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM13121Z-12
LM13121Z-12 CAD Models
LM13121Z-12 Part Data Attributes:
|
LM13121Z-12
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM13121Z-12
Texas Instruments
12V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , SIP3,.1,50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.045% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM13121Z-12
This table gives cross-reference parts and alternative options found for LM13121Z-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM13121Z-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L79L12CZ-TR | 12V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | LM13121Z-12 vs L79L12CZ-TR |
MC79L12ACLPRE3 | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | LM13121Z-12 vs MC79L12ACLPRE3 |
LM320LZ-12/NOPB | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3 | National Semiconductor Corporation | LM13121Z-12 vs LM320LZ-12/NOPB |
MC79L12ABPG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | LM13121Z-12 vs MC79L12ABPG |
L79L12ACD13TR | Negative voltage regulators | STMicroelectronics | LM13121Z-12 vs L79L12ACD13TR |
UPC79L12J | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NEC Electronics Group | LM13121Z-12 vs UPC79L12J |
KA79L12AZTA | Fixed Negative Standard Regulator, 12V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM13121Z-12 vs KA79L12AZTA |
MC79L12ABD | 12V FIXED NEGATIVE REGULATOR, PDSO8, PLASTIC, SOP-8 | Motorola Mobility LLC | LM13121Z-12 vs MC79L12ABD |
MC79L12ACPRPG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -12 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | LM13121Z-12 vs MC79L12ACPRPG |
MC79L12ACLPE3 | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | LM13121Z-12 vs MC79L12ACLPE3 |