L-53IT
Description: Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm,

Overview of L-53IT by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6253ITS8#TRMPBF Analog Devices 2x 720MHz, 3.5mA Pwr Eff R2R I
LTC6253ITS8#TRPBF Analog Devices 2x 720MHz, 3.5mA Pwr Eff R2R I
LTC2453ITS8#TRMPBF Analog Devices Ultra-Tiny, Diff, 16-B DS ADC

Price & Stock for L-53IT by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # L-53IT
TME LED, 5mm, red, 50÷200mcd, 30°, Front: convex, 2÷2.5V, No.of term: 2 Min Qty: 1 6456
  • 1 $0.5350
  • 10 $0.4120
  • 50 $0.3290
  • 100 $0.2510
  • 200 $0.1980
  • 500 $0.1690
  • 1,000 $0.1360
  • 2,000 $0.1120
  • 5,000 $0.0760
$0.0760 / $0.5350 Buy Now
DISTI # L-53IT
Avnet Abacus LED Uni-Color Red 627nm 2-Pin T-1 3/4 (Alt: L-53IT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for L-53IT by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L-53IT by Kingbright

L-53IT
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Additional Feature
HIGH RELIABILITY
Color
HIGH EFFICIENCY RED
Color@Wavelength
Red
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.8 V
Lens Type
RED TRANSPARENT
Luminous Intensity-Min
90 cd
Luminous Intensity-Nom
80.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.6 mm
Packing Method
BULK
Peak Wavelength
627 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
30 deg
Want to compare parts?
  1. L-53IT
    Kingbright
    Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm,
    VS

Alternate Parts for L-53IT

This table gives cross-reference parts and alternative options found for L-53IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-53IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L53LGD T-1 3/4 SINGLE COLOR LED, GREEN, 5 mm Kingbright L-53IT vs L53LGD
Part Number Description Manufacturer Compare
TLHR6200 Single Color LED, High Efficiency Red, T-1 3/4, 5mm, PLASTIC, 2 PIN Vishay Semiconductors L-53IT vs TLHR6200
GL5HS41 Single Color LED, Sunset Orange, Transparent, T-1 3/4, 5mm, Sharp Corp L-53IT vs GL5HS41
HLMP-3315 Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm Hewlett Packard Co L-53IT vs HLMP-3315
HLMP-3315 Single Color LED, High Efficiency Red, T-1 3/4, 5mm, Quality Technologies Corp L-53IT vs HLMP-3315
HLMP-3316 Single Color LED, High Efficiency Red, Nondiffused, T-1 3/4, 5mm, Broadcom Limited L-53IT vs HLMP-3316
SLR54DC SINGLE COLOR LED, ORANGE, 5 mm ROHM Semiconductor L-53IT vs SLR54DC
SLR-54DC Single Color LED, Orange, Transparent, 4mm ROHM Semiconductor L-53IT vs SLR-54DC
TLO181P Visible LED, SINGLE COLOR LED, ORANGE, 5 mm Toshiba America Electronic Components L-53IT vs TLO181P
MV5152 Single Color LED, High Efficiency Red, Clear Amber, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 Everlight Electronics Co Ltd L-53IT vs MV5152
MVR5364X Single Color LED, Red, Clear Pale Red, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 Stanley Electric Co L-53IT vs MVR5364X

Related Parts for L-53IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L-53IT by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L-53IT by Kingbright

Select Manufacturer
Which Manufacturer of L-53IT would you like to use for your alert(s)?
  • Please alert me when L-53IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L-53IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L-53IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L-53IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L-53IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L-53IT by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: