-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-Port 10/100 Managed Switch w/ MII RMII
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC7180
|
Newark | 5-Port 10/100 Managed Switch W/ Mii, Rmii 128 Pqfp 14X20X2.72Mm T/R Rohs Compliant: Yes |Microchip KSZ8895RQXI-TR Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1800 | Buy Now |
DISTI #
KSZ8895RQXI-TRCT-ND
|
DigiKey | IC ETHERNET SWITCH RMII 128QFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2167 In Stock |
|
$6.5500 / $8.1500 | Buy Now |
DISTI #
KSZ8895RQXI-TR
|
Avnet Americas | 5-PORT 10/100 MANAGED SWITCH W/ MII, RMII - Bulk (Alt: KSZ8895RQXI-TR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1800 / $8.1500 | Buy Now |
DISTI #
579-KSZ8895RQXI-TR
|
Mouser Electronics | Ethernet ICs 5-Port 10/100 Managed Switch w/ MII, RMII RoHS: Compliant | 3872 |
|
$6.4700 / $7.4600 | Buy Now |
DISTI #
V72:2272_18469603
|
Arrow Electronics | Ethernet Switch 5-Port 100Mbps 128-Pin PQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2319 Container: Cut Strips | Americas - 350 |
|
$7.0330 / $7.5120 | Buy Now |
DISTI #
KSZ8895RQXI-TR
|
Microchip Technology Inc | 5-Port 10/100 Managed Switch w/ MII, RMII, Projected EOL: 2044-08-09 RoHS: Compliant pbFree: Yes | 886900 |
|
$5.4200 / $8.1500 | Buy Now |
|
Future Electronics | Ethernet ICs 5-Port 10/100 Managed Switch w/ MII, RMII RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 0Reel |
|
$7.3400 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - RMII Interface - 10/100 Base-T/TX PHY Standards - 1.8V, 2.5V, 3.3V Supply - 128-PQFP (14x20) Package - Tape & Reel. |
2800 In Stock 416150 Factory Stock |
|
$6.2200 / $6.4700 | Buy Now |
DISTI #
KSZ8895RQXI-TR
|
Avnet Americas | 5-PORT 10/100 MANAGED SWITCH W/ MII, RMII - Bulk (Alt: KSZ8895RQXI-TR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1800 / $8.1500 | Buy Now |
|
Ameya Holding Limited | 247450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8895RQXI-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8895RQXI-TR
Microchip Technology Inc
5-Port 10/100 Managed Switch w/ MII RMII
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-128 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for KSZ8895RQXI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8895RQXI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8895RQXI | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ8895RQXI-TR vs KSZ8895RQXI |
KSZ8895RQXCTR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ8895RQXI-TR vs KSZ8895RQXCTR |