KSZ8895RQXI-TR
vs
KSZ8563RNXI-TR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
QFP-128
|
HVQCCN,
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
49 Weeks
|
7 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
JESD-30 Code |
R-PQFP-G128
|
S-PQCC-N64
|
JESD-609 Code |
e3
|
e3
|
Length |
20 mm
|
8 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
128
|
64
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
HVQCCN
|
Package Equivalence Code |
QFP128,.68X.91,20
|
LCC64,.32SQ,16
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
3.4 mm
|
0.9 mm
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET SWITCH
|
ETHERNET SWITCH
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
8 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare KSZ8895RQXI-TR with alternatives
Compare KSZ8563RNXI-TR with alternatives