Part Details for KMPC555LFMZP40 by Motorola Mobility LLC
Overview of KMPC555LFMZP40 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMPC555LFMZP40
KMPC555LFMZP40 CAD Models
KMPC555LFMZP40 Part Data Attributes
|
KMPC555LFMZP40
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
KMPC555LFMZP40
Motorola Mobility LLC
RISC MICROCONTROLLER, PBGA272, PLASTIC, BGA-272
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 272 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
JESD-30 Code | S-PBGA-B272 | |
Length | 27 mm | |
Number of Terminals | 272 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for KMPC555LFMZP40
This table gives cross-reference parts and alternative options found for KMPC555LFMZP40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMPC555LFMZP40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC555LFAZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | onsemi | KMPC555LFMZP40 vs MPC555LFAZP40 |
KMPC555LFMZP40 | RISC Microcontroller, HCMOS, PBGA272, PLASTIC, BGA-272 | Motorola Semiconductor Products | KMPC555LFMZP40 vs KMPC555LFMZP40 |
MPC555LFCVR40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | onsemi | KMPC555LFMZP40 vs MPC555LFCVR40 |
MPC555LFMZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272 | NXP Semiconductors | KMPC555LFMZP40 vs MPC555LFMZP40 |
MPC555LFAVR40 | MPC500 32-bit MCU, PowerPC core, 448KB Flash, 40MHz, PBGA 272 | Freescale Semiconductor | KMPC555LFMZP40 vs MPC555LFAVR40 |
MPC555LFAVR40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272 | NXP Semiconductors | KMPC555LFMZP40 vs MPC555LFAVR40 |
KMPC555LFCZP40 | RISC Microcontroller, HCMOS, PBGA272, PLASTIC, BGA-272 | Motorola Semiconductor Products | KMPC555LFMZP40 vs KMPC555LFCZP40 |
MPC555LFCZP40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | onsemi | KMPC555LFMZP40 vs MPC555LFCZP40 |
MPC555LFMZP40R2 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PBGA272, 27 X 27 MM, 2.35 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-272 | onsemi | KMPC555LFMZP40 vs MPC555LFMZP40R2 |