Part Details for K6T0808C1D-GB550 by Samsung Semiconductor
Overview of K6T0808C1D-GB550 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for K6T0808C1D-GB550
K6T0808C1D-GB550 CAD Models
K6T0808C1D-GB550 Part Data Attributes
|
K6T0808C1D-GB550
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6T0808C1D-GB550
Samsung Semiconductor
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.29 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.38 mm |
Alternate Parts for K6T0808C1D-GB550
This table gives cross-reference parts and alternative options found for K6T0808C1D-GB550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6T0808C1D-GB550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM76C256CLFW-55/E | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, SOP-28 | SK Hynix Inc | K6T0808C1D-GB550 vs GM76C256CLFW-55/E |
GM76C256BLLFW-55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, | LG Semicon Co Ltd | K6T0808C1D-GB550 vs GM76C256BLLFW-55 |
UPD43256BGU-55L | 32KX8 STANDARD SRAM, 55ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Renesas Electronics Corporation | K6T0808C1D-GB550 vs UPD43256BGU-55L |
U62H256AS1A55G1 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | Alliance Memory Inc | K6T0808C1D-GB550 vs U62H256AS1A55G1 |
M5M5256DFP-55XL | 32KX8 STANDARD SRAM, 55ns, PDSO28, 0.450 INCH, SOP-28 | Renesas Electronics Corporation | K6T0808C1D-GB550 vs M5M5256DFP-55XL |
M68AF031AM55MS6T | 32KX8 STANDARD SRAM, 55ns, PDSO28, 0.300 INCH, PLASTIC, SO-28 | STMicroelectronics | K6T0808C1D-GB550 vs M68AF031AM55MS6T |
P4C1256L-55SNC | 32KX8 STANDARD SRAM, 55ns, PDSO28, 0.300 INCH, SOIC-28 | Pyramid Semiconductor Corporation | K6T0808C1D-GB550 vs P4C1256L-55SNC |
U62H256AS1A55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | ZMDI | K6T0808C1D-GB550 vs U62H256AS1A55 |
K6X0808C1D-GQ55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | K6T0808C1D-GB550 vs K6X0808C1D-GQ55 |
KM62256DLG-5L | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.450 INCH, SOP-28 | Samsung Semiconductor | K6T0808C1D-GB550 vs KM62256DLG-5L |